Reference Only
UT061412PH
Standard Circular Connector 12P Strt Pin Plug Size 14
Datasheet
UT061412PH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 12 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 14 | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Shell Material | Zinc Alloy | |
| Diameter | 26.8 mm | |
| Height | 29.3 mm | |
| IP Rating | IP67, IP68, IP69 | |
| Series | UTO | |
| Packaging | Each | |
| Cable Diameter | 10 mm | |
| Housing Gender | Male | |
| Insert Arrangement | 12 | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Voltage Rating | 250 V | |
| Part # Aliases | UT061412PH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | 9A991.d |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
200
On Order
200 expected 06-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.53 | $32.53 | |
| $27.92 | $279.20 | |
| $25.03 | $625.75 | |
| $22.39 | $1,119.50 | |
| $19.64 | $1,964.00 |
Need more?
Sign in to add projects and notes