Reference Only
UT06128SH
Standard Circular Connector 8P Strt Socket Plug Size 12
Datasheet
UT06128SH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 8 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 12 | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Shell Material | Zinc Alloy | |
| Diameter | 23.6 mm | |
| Height | 26.1 mm | |
| IP Rating | IP67, IP68, IP69K | |
| Series | UTO | |
| Packaging | Each | |
| Cable Diameter | 10 mm | |
| Housing Gender | Male | |
| Insert Arrangement | 12-8 | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
374In Stock
500 expected 30-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.72 | $39.72 | |
| $33.76 | $337.60 | |
| $31.14 | $778.50 | |
| $29.29 | $1,464.50 | |
| $27.33 | $2,733.00 | |
| $24.75 | $12,375.00 | |
| $24.51 | $24,510.00 | |
| $24.27 | $60,675.00 |
Need more?
Sign in to add projects and notes