Reference Only
UT06128PH
Standard Circular Connector 8P Strt Pin Plug Size 12
Datasheet
UT06128PH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 8 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 12 | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Shell Material | Zinc Alloy | |
| Diameter | 23.6 mm | |
| Height | 26.1 mm | |
| IP Rating | IP67, IP68, IP69 | |
| Series | UTO | |
| Packaging | Each | |
| Cable Diameter | 10 mm | |
| Housing Gender | Male | |
| Insert Arrangement | 12-8 | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | 9A991.d |
| HTS | 8536694020 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.32 | $28.32 | |
| $24.07 | $240.70 | |
| $22.57 | $564.25 | |
| $21.49 | $1,074.50 | |
| $20.46 | $2,046.00 | |
| $19.18 | $4,795.00 | |
| $18.27 | $9,135.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
2,012 available now at ttieurope.com
Associated Parts

Souriau
Standard Circular Connector Cable Clamp Size 12 With Strain Relief
Sign in to add projects and notes