Reference Only
UT06104PH
Standard Circular Connector 4P Straight Pin Plug Size 10
Datasheet
UT06104PH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 4 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 10 | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Shell Material | Zinc Alloy | |
| Diameter | 20 mm | |
| Height | 21.8 mm | |
| IP Rating | IP67, IP68, IP69K | |
| Series | UTO | |
| Packaging | Each | |
| Cable Diameter | 13 mm | |
| Housing Gender | Male | |
| Insert Arrangement | 4 | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Voltage Rating | 250 V | |
| Part # Aliases | UT06104PH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | 9A991.d |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
100
On Order
100 expected 17-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.40 | $21.40 | |
| $20.38 | $1,019.00 | |
| $19.41 | $1,941.00 | |
| $18.23 | $9,115.00 | |
| $18.04 | $18,040.00 | |
| $17.86 | $44,650.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.