Reference Only
UT06103SH
Standard Circular Connector CABLEPLUG
Datasheet
UT06103SH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 3 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 10 | |
| Termination Style | Crimp | |
| Shell Material | Zinc Alloy | |
| IP Rating | IP67, IP68, IP69K | |
| Series | UTO | |
| Packaging | Each | |
| Cable Diameter | 16 mm | |
| Housing Gender | Male | |
| Insert Arrangement | 3 | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Part # Aliases | UT06103SH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.20 | $780.00 | |
| $29.71 | $1,485.50 | |
| $28.29 | $2,829.00 | |
| $26.52 | $13,260.00 | |
| $26.26 | $26,260.00 | |
| $16.41 | $41,025.00 | |
| $16.25 | $81,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes