Reference Only
UT024AC
Standard Circular Connector Cable Clamp Size 24 With Strain Relief
Datasheet
UT024AC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 24 | |
| Mounting Style | Cable | |
| Shell Material | Zinc Alloy | |
| Accessory Type | Cable Clamp | |
| Height | 42.4 mm | |
| IP Rating | IP68, IP69K | |
| Series | UTO | |
| Packaging | Each | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Part # Aliases | UT024AC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
59In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.54 | $40.54 | |
| $35.71 | $357.10 | |
| $33.48 | $837.00 | |
| $31.88 | $1,594.00 | |
| $29.43 | $2,943.00 | |
| $28.24 | $7,060.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes