Reference Only
UT020JCS
Standard Circular Connector Cable Clamp IP68 Shell Size 20
Datasheet
UT020JCS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 20 | |
| Mounting Style | Cable | |
| Shell Material | Brass | |
| Accessory Type | Cable Gland | |
| Height | 70.5 mm | |
| IP Rating | IP68, IP69K | |
| Series | UTO | |
| Packaging | Each | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Part # Aliases | UT020JCS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.41 | $810.25 | |
| $30.87 | $1,543.50 | |
| $29.39 | $2,939.00 | |
| $27.55 | $13,775.00 | |
| $27.28 | $27,280.00 | |
| $27.01 | $67,525.00 | |
| $26.74 | $133,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes