Reference Only

UT016JC

Standard Circular Connector Cable Clamp IP68 Shell Size 16

Manufacturer:

Mfr Part:
UT016JC

TTI Part:
UT016JC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductAccessories
Shell Size16
Mounting StyleCable
Shell MaterialBrass
Accessory TypeCable Gland
Height73.5 mm
IP RatingIP68, IP69K
SeriesUTO
PackagingEach
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesUT016JC

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.66$616.50
$23.48$1,174.00
$22.36$2,236.00
$19.96$9,980.00
$19.76$19,760.00
$19.57$48,925.00
$19.37$96,850.00
Need more?
Available Regional Inventory
76 available now at ttieurope.com

Associated Parts

UT061619SH Souriau

Souriau

Standard Circular Connector 19P Strt Socket Plug Size 16

My Notes

Sign into see notes.