Reference Only
UT012AC
Standard Circular Connector Cable Clamp Size 12 With Strain Relief
Datasheet
UT012AC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 12 | |
| Mounting Style | Cable | |
| Shell Material | Zinc Alloy | |
| Accessory Type | Cable Clamp | |
| Height | 25 mm | |
| IP Rating | IP68, IP69K | |
| Series | UTO | |
| Packaging | Each | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
99In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.76 | $21.76 | |
| $19.41 | $194.10 | |
| $17.90 | $447.50 | |
| $17.66 | $883.00 | |
| $16.84 | $1,684.00 | |
| $15.78 | $3,945.00 | |
| $15.03 | $7,515.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Souriau
Standard Circular Connector 8P Strt Pin Plug Size 12
My Notes
Sign into see notes.