Reference Only

UT010JCS

Standard Circular Connector Short Cable Clamp IP68 Shell Size 10

Manufacturer:

Mfr Part:
UT010JCS

TTI Part:
UT010JCS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductAccessories
Shell Size10
Mounting StyleCable
Shell MaterialZinc Alloy
Accessory TypeCable Gland
Height48.5 mm
IP RatingIP68, IP69K
SeriesUTO
PackagingEach
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesUT010JCS

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

10
On Order
10 expected 19-Jan-29
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.14$428.50
$16.34$817.00
$16.06$1,606.00
$15.68$7,840.00
$15.28$15,280.00
$15.12$37,800.00
$14.96$74,800.00
Need more?

My Notes

Sign into see notes.