Reference Only
UT002448SXH
Standard Circular Connector 48P Sckt Receptacle Wall Mount Size 24
Datasheet
UT002448SXH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 48 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 24 | |
| Mounting Style | Wall | |
| Termination Style | Crimp | |
| Shell Material | Zinc Alloy | |
| IP Rating | IP67 | |
| Series | UTO | |
| Packaging | Each | |
| Cable Diameter | 6 mm | |
| Housing Gender | Female | |
| Insert Arrangement | 48 | |
| Mating Style | Bayonet | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Shell Style | Square Flange | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Voltage Rating | 250 V | |
| Part # Aliases | UT002448SXHT UT002448SXH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.31 | $33.31 | |
| $30.73 | $307.30 | |
| $27.62 | $690.50 | |
| $26.98 | $1,349.00 | |
| $26.36 | $2,636.00 | |
| $25.86 | $6,465.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.