Reference Only

UT00148SH

Standard Circular Connector SqrFlangeRecpt

Manufacturer:

Mfr Part:
UT00148SH

TTI Part:
UT00148SH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions8 Position
Contact GenderWithout Socket Contacts
Shell Size14
Mounting StylePanel
Termination StyleCrimp
Shell MaterialZinc Alloy
Diameter21.5 mm
Height28.6 mm
IP RatingIP67
SeriesUTO
PackagingEach
Cable Diameter17 mm
Housing GenderFemale
Mating StyleBayonet
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleSquare Flange
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesUT00148SH

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.30$432.50
$16.41$820.50
$15.40$1,540.00
$14.02$7,010.00
$12.73$12,730.00
$12.59$31,475.00
$12.46$62,300.00
Need more?

My Notes

Sign into see notes.