Reference Only

UT001412PH

Standard Circular Connector 12P Pin Receptacle Wall Mount Size 14

Manufacturer:

Mfr Part:
UT001412PH

TTI Part:
UT001412PH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions12 Position
Contact GenderWithout Pin Contacts
Shell Size14
Mounting StylePanel
Termination StyleCrimp
Shell MaterialZinc Alloy
Diameter21.5 mm
Height28.6 mm
IP RatingIP67
SeriesUTO
PackagingEach
Cable Diameter13 mm
Housing GenderFemale
Insert Arrangement12
Mating StyleBayonet
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleSquare Flange
SubcategoryCircular Connectors
TradenameTrim Trio
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

34In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.00$27.00
$24.33$243.30
$22.70$567.50
$21.07$1,053.50
$19.95$1,995.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes