Reference Only

UT00128SH6

Standard Circular Connector 8P Sckt Receptacle Wall Mount Size 12

Manufacturer:

Mfr Part:
UT00128SH6

TTI Part:
UT00128SH6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions8 Position
Contact GenderWithout Socket Contacts
Shell Size12
Mounting StylePanel Mount
Termination StyleCrimp
Shell MaterialZinc Alloy
Diameter18.4 mm
Height26.2 mm
IP RatingIP69X
SeriesUTO
PackagingEach
Cable Diameter13 mm
Housing GenderFemale
Insert Arrangement12-8
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleSquare Flange
SubcategoryCircular Connectors
TradenameTrim Trio
Voltage Rating250 V
Part # AliasesUT00128SH6

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$23.07$576.75
$21.97$1,098.50
$21.01$2,101.00
$19.14$9,570.00
$18.94$18,940.00
$18.75$46,875.00
$18.55$92,750.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.