Reference Only

UT00104SH6

Standard Circular Connector 4P Sckt Receptacle Wall Mount Size 10

Manufacturer:

Mfr Part:
UT00104SH6

TTI Part:
UT00104SH6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions4 Position
Contact GenderWithout Socket Contacts
Shell Size10
Mounting StylePanel
Termination StyleCrimp
Shell MaterialZinc Alloy
Diameter14.2 mm
Height23.8 mm
IP RatingIP69X
SeriesUTO
PackagingEach
Cable Diameter13 mm
Housing GenderFemale
Insert Arrangement4
Mating StyleBayonet
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleSquare Flange
SubcategoryCircular Connectors
TradenameTrim Trio
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.97$31.97
$29.37$293.70
$23.07$576.75
$22.83$1,141.50
$22.59$2,259.00
$21.93$5,482.50
$21.70$10,850.00
Need more?

My Notes

Sign into see notes.