Reference Only
SMS9R3
Headers & Wire Housings
Datasheet
SMS9R3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Headers & Wire Housings | |
| Application | Board-to-Board, Cable | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Cable Mount / Free Hanging | |
| Number of Positions | 9 Position | |
| Number of Rows | 3 Row | |
| Packaging | Each | |
| Pitch | 5.08 mm (0.2 in) | |
| Product Type | Headers & Wire Housings | |
| Product | Wire Housings | |
| Series | SMS Qikmate | |
| Subcategory | Headers & Wire Housings | |
| Termination Style | Crimp | |
| Tradename | Trim Trio | |
| Type | Receptacle Housing | |
| Part # Aliases | SMS9R3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?
Available Regional Inventory
1,400 available now at ttieurope.com
Sign in to add projects and notes