Reference Only

SMS9PDH3

Headers & Wire Housings 9P QIKMATE PLUG STRAIN RELIEF HOOD

Manufacturer:

Mfr Part:
SMS9PDH3

TTI Part:
SMS9PDH3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypePlug Housing
Number of Positions9 Position
Pitch5.08 mm (0.2 in)
Number of Rows3 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
SeriesSMS Qikmate
TradenameTrim Trio
ApplicationBoard-to-Board, Cable
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingEach
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.97$497.00
$4.92$2,460.00
$3.79$3,790.00
$3.75$9,375.00
$3.71$18,550.00
Need more?
Sign in to add projects and notes