Reference Only
SMS9H1
Headers & Wire Housings 9P Strain Relief Hood
Datasheet
SMS9H1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Type | Strain Relief | |
| Number of Positions | 9 Position | |
| Pitch | 5.08 mm (0.2 in) | |
| Contact Plating | Gold | |
| Series | SMS Qikmate | |
| Tradename | Trim Trio | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Kit | |
| Accessory Type | Hood | |
| Current Rating | 5 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | SMS9H1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.56 | $556.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Souriau
Headers & Wire Housings 9P Cable Plug Sz 16
My Notes
Sign into see notes.