Reference Only

SMS6RDH3

Headers & Wire Housings 6P QIKMATE RECEPT STRAIN RELIEF HOOD

Manufacturer:

Mfr Part:
SMS6RDH3

TTI Part:
SMS6RDH3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryHeaders & Wire Housings
ProductConnectors
TypeReceptacle
Number of Positions6 Position
Pitch5.08 mm (0.2 in)
Number of Rows2 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingGold
SeriesSMS Qikmate
TradenameTrim Trio
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingEach
Flammability RatingUL 94 V-0
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.04$6.04
$5.03$503.00
$4.85$2,425.00
$4.54$4,540.00
$4.47$8,940.00
Need more?
Sign in to add projects and notes