Reference Only

SMS6P1

Headers & Wire Housings 6P Cable Plug Sz 16

Manufacturer:

Mfr Part:
SMS6P1

TTI Part:
SMS6P1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypePlug Housing
Number of Positions6 Position
Pitch5.08 mm (0.2 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
SeriesSMS Qikmate
TradenameTrim Trio
ApplicationBoard-to-Board, Cable
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingEach
ComplianceUL
Contact MaterialCopper Alloy
Current Rating5 A
Housing ColorBlack
Housing MaterialPolyamide (PA)
Latching TypeLatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating2 kV
Part # AliasesSMS6P1

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

285In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.09$6.27
$2.05$20.50
$1.69$169.00
Need more?

Associated Parts

SMS6R1 Souriau

Souriau

Headers & Wire Housings 6P Receptacle Sz 16 Panel Mount
SM16M11TK6 Souriau

Souriau

Standard Circular Contacts Trim Trio Pin Crimp 16 AWG Contact Sz 16
Sign in to add projects and notes