Reference Only
SMS4PDH1
Headers & Wire Housings 4P Cable Plug Strain Relief Hood
Datasheet
SMS4PDH1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Plug Housing | |
| Number of Positions | 4 Position | |
| Number of Rows | 1 Row | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | SMS Qikmate | |
| Tradename | Trim Trio | |
| Packaging | Each | |
| Current Rating | 5 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | SMS4PDH1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
49In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.80 | $5.80 | |
| $4.93 | $49.30 | |
| $3.75 | $375.00 | |
| $3.71 | $742.00 | |
| $3.59 | $1,077.00 | |
| $3.53 | $1,765.00 | |
| $3.21 | $3,210.00 | |
| $3.13 | $15,650.00 |
Need more?
Associated Parts

Souriau
Headers & Wire Housings 4P Panel Mt Recept Strain Relief Hood

Souriau
Standard Circular Contacts Trim Trio Pin Crimp 16 AWG Contact Sz 16
Sign in to add projects and notes