Reference Only
SMS4P3
Headers & Wire Housings SMS Qikmate Socket Plug for Header Pin
Datasheet
SMS4P-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Number of Positions | 4 Position | |
| Pitch | 5.8 mm (0.228 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | SMS | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Housing Color | Black | |
| Housing Gender | Plug | |
| Housing Material | Thermoplastic | |
| Insulation Resistance | 5 GOhms | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | SMS4P3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
95In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.75 | $12.75 | |
| $10.84 | $108.40 | |
| $10.16 | $203.20 | |
| $9.67 | $483.50 | |
| $9.21 | $921.00 | |
| $9.10 | $1,820.00 | |
| $8.68 | $4,340.00 | |
| $8.47 | $8,470.00 |
Need more?
Sign in to add projects and notes