Reference Only
SMS4P1
Headers & Wire Housings 4P PLUG HOUSING BLK
Datasheet
SMS4P1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Plug Housing | |
| Number of Positions | 4 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | SMS Qikmate | |
| Tradename | Trim Trio | |
| Packaging | Each | |
| Compliance | UL | |
| Contact Material | Copper Alloy | |
| Current Rating | 5 A | |
| Housing Color | Black | |
| Housing Material | Polyamide (PA) | |
| Latching Type | Latched | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 2 kV | |
| Part # Aliases | SMS4P1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.76 | $176.00 | |
| $1.75 | $525.00 | |
| $1.66 | $830.00 | |
| $1.59 | $1,590.00 |
Need more?
Associated Parts

Souriau
Headers & Wire Housings 4P Receptacle Sz 16 Panel Mount

Souriau
Standard Circular Contacts Trim Trio Pin Crimp 16 AWG Contact Sz 16
Sign in to add projects and notes