Reference Only

SMS3PIP67

Headers & Wire Housings SMS FLAME RETARDANT

Manufacturer:

Mfr Part:
SMS3PIP67

TTI Part:
SMS3PIP67

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryHeaders & Wire Housings
Number of Positions3 Position
Pitch5.08 mm (0.2 in)
Number of Rows1 Row
Contact PlatingGold
SeriesSMS Qikmate
TradenameTrim Trio
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingEach
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # AliasesSMS3PIP67

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538906000
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.83$18.83
$16.33$163.30
$15.48$387.00
$13.67$683.50
$13.38$1,338.00
$12.96$3,240.00
$12.68$6,340.00
Need more?
Sign in to add projects and notes