Reference Only

SMS2RDH1

Headers & Wire Housings 2P Panel Mnt Recept Strain Relief Hood

Manufacturer:

Mfr Part:
SMS2RDH1

TTI Part:
SMS2RDH1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions2 Position
Number of Rows1 Row
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingGold
SeriesSMS Qikmate
TradenameTrim Trio
PackagingEach
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # AliasesSMS2RDH1

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.64$364.00
$3.10$3,100.00
Need more?
Available Regional Inventory
200 available now at ttieurope.com

Associated Parts

SMS2PDH1 Souriau

Souriau

Headers & Wire Housings 2P Cable Plug Sz 16 Strain Relief Hood
SC16M11TK6 Souriau

Souriau

Standard Circular Contacts Trim Trio Socket 16 AWG Contact Sz 16

My Notes

Sign into see notes.