Reference Only

SMS2R3

Headers & Wire Housings CONNECTEUR EL EMB SANS C

Manufacturer:

Mfr Part:
SMS2R3

TTI Part:
SMS2R3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryHeaders & Wire Housings
ApplicationBoard-to-Board, Cable
Contact GenderSocket (Female)
Contact PlatingGold
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Mounting StyleCable Mount / Free Hanging
Number of Positions2 Position
Number of Rows1 Row
PackagingEach
Pitch5.08 mm (0.2 in)
Product TypeHeaders & Wire Housings
ProductWire Housings
SubcategoryHeaders & Wire Housings
Termination StyleCrimp
TypeReceptacle Housing
Part # AliasesSMS2R3

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.21$421.00
$4.07$2,035.00
$3.56$3,560.00
Need more?

My Notes

Sign into see notes.