Reference Only

SMS18P1

Headers & Wire Housings 18P Cable Plug Sz 16

Manufacturer:

Mfr Part:
SMS18P1

TTI Part:
SMS18P1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypePlug Housing
Number of Positions18 Position
Pitch5.08 mm (0.2 in)
Number of Rows3 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderPin (Male)
Contact PlatingGold
SeriesSMS Qikmate
TradenameTrim Trio
ApplicationBoard-to-Board, Cable
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingEach
ComplianceUL
Contact MaterialCopper Alloy
Current Rating5 A
Housing ColorBlack
Housing MaterialPolyamide (PA)
Latching TypeLatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating2 kV
Part # AliasesSMS18P1

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.47$9.47
$8.97$89.70
$8.88$177.60
$7.98$399.00
$5.72$572.00
$5.66$1,132.00
$5.51$2,755.00
$5.46$54,600.00
Need more?

Associated Parts

SMS18R1 Souriau

Souriau

Headers & Wire Housings 18P Receptacle Sz 16 Panel Mount
SM16M11TK6 Souriau

Souriau

Standard Circular Contacts Trim Trio Pin Crimp 16 AWG Contact Sz 16
Sign in to add projects and notes