Reference Only
SMS15P1
Headers & Wire Housings 15P Cable Plug Sz 16
Datasheet
SMS15P1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Plug Housing | |
| Number of Positions | 15 Position | |
| Number of Rows | 3 Row | |
| Contact Plating | Gold | |
| Series | SMS Qikmate | |
| Tradename | Trim Trio | |
| Packaging | Each | |
| Housing Color | Black | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | SMS15P1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
78In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.09 | $13.09 | |
| $11.72 | $117.20 | |
| $10.15 | $507.50 | |
| $7.27 | $727.00 | |
| $7.19 | $1,438.00 |
Need more?
Associated Parts

Souriau
Headers & Wire Housings 15P Panel Mnt Recept

Souriau
Standard Circular Contacts Trim Trio Pin Crimp 16 AWG Contact Sz 16
My Notes
Sign into see notes.