Reference Only
SMS12R1
Headers & Wire Housings QIKMATE
Datasheet
SMS12R-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 12 Position | |
| Pitch | 5.08 mm (0.2 in) | |
| Number of Rows | 3 Row | |
| Row Spacing | 5.08 mm (0.2 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | SMS | |
| Application | Board-to-Board, Cable | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Compliance | UL | |
| Current Rating | 5 A | |
| Housing Color | Black | |
| Housing Gender | Female | |
| Housing Material | Polyamide (PA) | |
| Latching Type | Latched | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 2 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
372In Stock
250 expected 12-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.02 | $6.06 | |
| $1.76 | $17.60 | |
| $1.68 | $42.00 | |
| $1.65 | $82.50 | |
| $1.63 | $163.00 | |
| $1.60 | $400.00 | |
| $1.58 | $790.00 | |
| $1.55 | $1,550.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Souriau
Headers & Wire Housings 12P Cable Plug Sz 16 Strain Relief Hood

Souriau
Standard Circular Contacts Trim Trio Socket 16 AWG Contact Sz 16
Sign in to add projects and notes