Reference Only
SMS12PDH1
Headers & Wire Housings 12P Cable Plug Sz 16 Strain Relief Hood
Datasheet
SMS12PDH1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Plug Housing | |
| Number of Positions | 12 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 4 Row | |
| Row Spacing | 2.54 mm (0.1 in) | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | SMS Qikmate | |
| Tradename | Trim Trio | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Current Rating | 5 A | |
| Housing Color | Black | |
| Housing Material | Polyamide (PA) | |
| Latching Type | Latched | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 2 kV | |
| Part # Aliases | SMS12PDH1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
45In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.89 | $9.78 | |
| $4.47 | $44.70 | |
| $3.89 | $389.00 | |
| $3.76 | $752.00 | |
| $3.72 | $1,116.00 | |
| $3.53 | $1,765.00 | |
| $3.34 | $3,340.00 | |
| $3.25 | $16,250.00 |
Need more?
Associated Parts

Souriau
Standard Circular Contacts Trim Trio Pin Crimp 16 AWG Contact Sz 16
Sign in to add projects and notes