Reference Only
SMS12PD3
Headers & Wire Housings 12P QIKMATE CABLE PLUG W/O HOOD
Datasheet
SMS12PD3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Plug Housing | |
| Number of Positions | 12 Position | |
| Pitch | 5.08 mm (0.2 in) | |
| Number of Rows | 3 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | SMS Qikmate | |
| Tradename | Trim Trio | |
| Application | Board-to-Board, Cable | |
| Wire Gauge | 16 AWG | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Current Rating | 13 A | |
| Housing Color | Gray | |
| Housing Material | Polyamide (PA) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 2 kV | |
| Part # Aliases | SMS12PD3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10,526In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.95 | $7.95 | |
| $6.62 | $66.20 | |
| $5.09 | $509.00 | |
| $5.04 | $1,008.00 | |
| $4.86 | $2,430.00 | |
| $4.69 | $4,690.00 | |
| $4.64 | $11,600.00 | |
| $4.60 | $23,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes