Reference Only

SMS12GE6

Headers & Wire Housings 12P Pin R/A Boardmt

Manufacturer:

Mfr Part:
SMS12GE6

TTI Part:
SMS12GE6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePower
Number of Positions12 Position
Pitch5.08 mm (0.2 in)
Number of Rows4 Row
Row Spacing5.08 mm (0.2 in)
Mounting StylePCB Mount
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingGold
SeriesSMS Qikmate
TradenameTrim Trio
ApplicationBoard-to-Board
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingEach
Contact MaterialCopper Alloy
Current Rating5 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderPlug
Housing MaterialThermoplastic
IP RatingIP40
Insulation Resistance5 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # AliasesSMS12GE6

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.86$1,686.00
$15.05$15,050.00
Need more?
Available Regional Inventory
2,558 available now at ttieurope.com

My Notes

Sign into see notes.