Reference Only
SM16ML1TK6
Standard Circular Contacts CONTACT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Pin (Male) | |
| Current Rating | 13 A | |
| Wire Gauge | 16 AWG | |
| Contact Plating | Tin | |
| Product | Contacts | |
| Series | SM | |
| Packaging | Ammo Pack | |
| Product Type | Standard Circular Contacts | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
1,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.88 | $5.28 | |
| $0.79 | $7.90 | |
| $0.662 | $165.50 | |
| $0.613 | $306.50 | |
| $0.539 | $539.00 | |
| $0.526 | $789.00 | |
| $0.519 | $1,557.00 | |
| $0.514 | $2,570.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes