Reference Only
SM16M1S6
Standard Circular Contacts Trim Trio Pin Crimp 16 AWG Contact Sz 16
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Contact Size | 16 | |
| Contact Type | Stamped and Formed | |
| Current Rating | 13 A | |
| Packaging | Reel | |
| Product Type | Standard Circular Contacts | |
| Product | Contacts | |
| Series | SM | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp | |
| Tradename | Trim Trio | |
| Wire Gauge | 18 AWG to 16 AWG | |
| Part # Aliases | SM16M1S6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.16 | $3,480.00 | |
| $1.15 | $6,900.00 | |
| $1.12 | $16,800.00 | |
| $1.10 | $33,000.00 | |
| $1.09 | $65,400.00 | |
| $1.08 | $113,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Souriau
Crimpers / Crimping Tools Crimp Tool Handles

Souriau
Crimpers / Crimping Tools Crimp Tool Head for UTS 16 AWG Contacts
Sign in to add projects and notes