Reference Only
SC20ML1D70
Standard Circular Contacts CONTACT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Socket (Female) | |
| Current Rating | 13 A | |
| Wire Gauge | 22 AWG - 20 AWG | |
| Contact Plating | Gold | |
| Product | Contacts | |
| Series | SC | |
| Packaging | Ammo Pack | |
| Product Type | Standard Circular Contacts | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
293In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.19 | $6.57 | |
| $1.86 | $18.60 | |
| $1.74 | $43.50 | |
| $1.41 | $705.00 | |
| $1.34 | $1,340.00 | |
| $1.33 | $1,995.00 | |
| $1.32 | $3,960.00 | |
| $1.23 | $6,150.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes