Reference Only
SC14ML1S6
Standard Circular Contacts CONTACT
Datasheet
SC14ML-1S6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Socket (Female) | |
| Current Rating | 13 A | |
| Wire Gauge | 14 AWG | |
| Contact Plating | Gold | |
| Product | Contacts | |
| Series | SM/SC-M | |
| Packaging | Each | |
| Product Type | Standard Circular Contacts | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.96 | $980.00 | |
| $1.86 | $2,790.00 | |
| $1.84 | $5,520.00 | |
| $1.82 | $9,100.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Souriau
Crimpers / Crimping Tools Crimp Tool Handles

Souriau
Crimpers / Crimping Tools Crimp Tool Head for UTS 16 AWG Contacts
Sign in to add projects and notes