Reference Only
SC14M1TK6
Standard Circular Contacts Trim Trio Socket 14 AWG Contact Sz 16
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Socket (Female) | |
| Current Rating | 13 A | |
| Contact Size | 16 | |
| Contact Material | Copper Alloy | |
| Wire Gauge | 14 AWG | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Contact Type | Stamped and Formed | |
| Product | Contacts | |
| Series | SC | |
| Packaging | Reel | |
| Product Type | Standard Circular Contacts | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Part # Aliases | SC14M-1TK6 SC14M1TK6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
6,000In Stock
12,000 expected 30-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.472 | $1,416.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Souriau
Crimpers / Crimping Tools Crimp Tool Handles

Souriau
Crimpers / Crimping Tools Crimp Tool Head for UTS 16 AWG Contacts
Sign in to add projects and notes