SB6N2MG13Q3P0000AQ Souriau

SB6N2MG13Q3P0000AQ

Rack & Panel Connectors

Manufacturer:

Mfr Part:
SB6N2MG13Q3P0000AQ

TTI Part:
SB6N2MG13Q3P0000AQ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryRack & Panel Connectors
ProductPlugs
Number of Positions600 Position
Mounting StylePanel
Housing MaterialThermoplastic
Contact MaterialCopper Alloy
Contact PlatingGold
SeriesARINC 600
Contact TypePin (Male)
PackagingEach
Product TypeRack & Panel Connectors
Shell Size2
SubcategoryBackplane Connectors
Voltage Rating500 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
HTS8536694020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5,429.94$5,429.94
$5,376.16$26,880.80
$5,322.92$53,229.20
$4,343.94$217,197.00
$4,300.92$430,092.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.