SB612MGLNW2P0004AN Souriau

SB612MGLNW2P0004AN

Rack & Panel Connectors ARINC CONNECTOR

Manufacturer:

Mfr Part:
SB612MGLNW2P0004AN

TTI Part:
SB612MGLNW2P0004AN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryRack & Panel Connectors
ProductPlugs
Number of Positions600 Position
Mounting StylePanel
Housing MaterialThermoplastic
Contact MaterialCopper Alloy
Contact PlatingGold
SeriesARINC 600
Contact TypePin (Male)
Product TypeRack & Panel Connectors
Shell Size2
SubcategoryBackplane Connectors
Voltage Rating500 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536698000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,883.99$1,883.99
$1,007.49$5,037.45
$909.26$9,092.60
$801.99$40,099.50
$628.56$62,856.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.