
S280W555-203
Terminal Junction Modules
Datasheet
RBTB163W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Terminal Junction Modules | |
| MIL Type | MIL-T-81714 | |
| Product | Feedback Modules | |
| Contact Plating | Gold | |
| Mounting Style | Panel Mount | |
| Series | RB | |
| Packaging | Each | |
| Body Material | Polyphenylene Sulfide (PPS) | |
| Insulation Resistance | 5 GOhms | |
| Product Type | Terminal Junction Modules | |
| Subcategory | Junction Systems | |
| Wire Gauge | 16 AWG | |
| Part # Aliases | S280W555203 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Dominican Republic |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $108.09 | $2,702.25 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes