Reference Only
RMDX6036D28
Standard Circular Contacts Trim Trio Pin Crimp Submin Coax 26 AWG
Datasheet
RMDX60-36D28 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Pin (Male) | |
| Current Rating | 1 A | |
| Contact Size | 16 | |
| Contact Material | Copper Alloy | |
| Wire Gauge | 26 AWG | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Product | Coaxial Contacts | |
| Series | RMDX | |
| Packaging | Each | |
| Product Type | Standard Circular Contacts | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Part # Aliases | RMDX6036D28 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536691000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.22 | $1,561.00 | |
| $29.73 | $2,973.00 | |
| $27.87 | $6,967.50 | |
| $27.60 | $13,800.00 | |
| $27.32 | $27,320.00 | |
| $27.05 | $135,250.00 |
Need more?
Sign in to add projects and notes