Reference Only

RM28M1D28

Standard Circular Contacts MACHINED PIN 28-30

Manufacturer:

Mfr Part:
RM28M1D28

TTI Part:
RM28M1D28

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Contacts
Contact GenderPin (Male)
Current Rating15 A
Contact Size16
Contact MaterialCopper Alloy
Wire Gauge28 AWG
Termination StyleCrimp
Contact PlatingGold
Contact TypeMachined Contacts
ProductContacts
SeriesRM
PackagingEach
Product TypeStandard Circular Contacts
SubcategoryCircular Connectors
Part # AliasesRM28M1D28

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

843In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.65$7.30
$3.10$31.00
$2.91$72.75
$2.77$138.50
$2.64$264.00
$2.44$610.00
$2.35$1,175.00
$1.96$4,900.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

SHANDLES Souriau

Souriau

Crimpers / Crimping Tools Crimp Tool Handles
Sign in to add projects and notes