Reference Only

RM24M9K

Standard Circular Contacts Pin for #24-26 AWG

Manufacturer:

Mfr Part:
RM24M9K

TTI Part:
RM24M9K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Contacts
Contact GenderPin (Male)
Current Rating15 A
Contact Size16
Contact MaterialCopper Alloy
Wire Gauge24 AWG
Termination StyleCrimp
Contact PlatingGold
Contact TypeMachined Contacts
SeriesRM
PackagingEach
Product TypeStandard Circular Contacts
ProductContacts
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

4,106In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.15$5.75
$1.06$10.60
$1.02$25.50
$0.99$49.50
$0.97$97.00
$0.93$232.50
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

SHANDLES Souriau

Souriau

Crimpers / Crimping Tools Crimp Tool Handles

My Notes

Sign into see notes.