Reference Only

RM16M23GE1K

Standard Circular Contacts MALE CRIMP CONTACT AWG 16

Manufacturer:

Mfr Part:
RM16M23GE1K

TTI Part:
RM16M23GE1K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Contacts
Contact GenderPin (Male)
Current Rating15 A
Contact Size16
Contact MaterialCopper Alloy
Wire Gauge16 AWG
Termination StyleCrimp
Contact PlatingGold
Contact TypeMachined Contacts
ProductContacts
SeriesRM
PackagingEach
Product TypeStandard Circular Contacts
SubcategoryCircular Connectors
Part # AliasesRM16M23GE1K

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

1,066In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.09$6.27
$1.74$435.00
$1.48$740.00
$1.43$1,430.00
$1.41$3,525.00
$1.40$7,000.00
$1.39$13,900.00
$1.37$68,500.00
Need more?

Associated Parts

SHANDLES Souriau

Souriau

Crimpers / Crimping Tools Crimp Tool Handles
Sign in to add projects and notes