Reference Only

RCS16M23D28

Standard Circular Contacts CIR CON MACHINED CNT

Manufacturer:

Mfr Part:
RCS16M23D28

TTI Part:
RCS16M23D28

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Contacts
Contact GenderSocket (Female)
Contact Size16
Wire Gauge16 AWG
Termination StyleCrimp
Contact PlatingGold
Contact TypeMachined Contacts
PackagingEach
Product TypeStandard Circular Contacts
ProductContacts
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesRCS16M23D28

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538908140
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

600In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.