Reference Only
RCDX6036D28
Standard Circular Contacts COAX
Datasheet
RCDX60-36D28 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Socket (Female) | |
| Wire Gauge | 26 AWG | |
| Contact Plating | Gold | |
| Series | Trim Trio | |
| Packaging | Each | |
| Product Type | Standard Circular Contacts | |
| Product | Contacts | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Dominican Republic |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536691000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
152In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.73 | $27.73 | |
| $23.11 | $577.75 | |
| $20.70 | $1,035.00 | |
| $19.47 | $1,947.00 | |
| $18.67 | $4,667.50 | |
| $17.46 | $8,730.00 | |
| $17.28 | $17,280.00 | |
| $17.11 | $85,550.00 |
Need more?
My Notes
Sign into see notes.