Reference Only
RCDX6032D28
Standard Circular Contacts Trim Trio Socket Submin Coax 28 AWG
Datasheet
RCDX6032D28 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Contact Size | 16 | |
| Contact Type | Machined Contacts | |
| Current Rating | 1 A | |
| Packaging | Each | |
| Product Type | Standard Circular Contacts | |
| Product | Contacts | |
| Series | RCDX | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp | |
| Tradename | Trim Trio | |
| Wire Gauge | 28 AWG | |
| Part # Aliases | RCDX6032D28 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Dominican Republic |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.00 | $1,000.00 | |
| $19.80 | $1,980.00 | |
| $18.64 | $4,660.00 | |
| $18.46 | $9,230.00 | |
| $18.27 | $18,270.00 | |
| $18.09 | $90,450.00 |
Need more?
Available Regional Inventory
250 available now at ttieurope.com
Sign in to add projects and notes