Reference Only
RC24W3K
Standard Circular Contacts Crimp Socket Contact 24-26 AWG
Datasheet
RC24W3K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Socket (Female) | |
| Current Rating | 7.5 A | |
| Contact Size | 16 | |
| Contact Material | Copper Alloy | |
| Wire Gauge | 24 AWG | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Contact Type | Machined Contacts | |
| Series | RC | |
| Packaging | Each | |
| Product Type | Standard Circular Contacts | |
| Product | Contacts | |
| Subcategory | Circular Connectors | |
| Part # Aliases | RC24W3K |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.47 | $367.50 | |
| $1.43 | $715.00 | |
| $1.41 | $1,410.00 | |
| $1.40 | $3,500.00 | |
| $1.39 | $6,950.00 | |
| $1.37 | $13,700.00 | |
| $1.36 | $68,000.00 |
Need more?
Available Regional Inventory
3,900 available now at ttieurope.com
Associated Parts

Souriau
Crimpers / Crimping Tools Crimp Tool Handles
My Notes
Sign into see notes.