Reference Only
RC20M13K
Standard Circular Contacts Crimp Socket Contact 20-22 AWG
Datasheet
RC20M13K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Socket (Female) | |
| Current Rating | 15 A | |
| Contact Size | 16 | |
| Contact Material | Copper Alloy | |
| Wire Gauge | 20 AWG | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Contact Type | Machined Contacts | |
| Series | RC | |
| Packaging | Each | |
| Product Type | Standard Circular Contacts | |
| Product | Contacts | |
| Subcategory | Circular Connectors | |
| Part # Aliases | RC20M13K |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.46 | $5.84 | |
| $1.30 | $13.00 | |
| $1.16 | $29.00 | |
| $1.04 | $104.00 | |
| $1.02 | $255.00 | |
| $0.98 | $490.00 | |
| $0.94 | $940.00 | |
| $0.93 | $2,325.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Souriau
Crimpers / Crimping Tools Crimp Tool Handles
My Notes
Sign into see notes.