Reference Only
RC20M13D28
Standard Circular Contacts Crimp Socket Contact 20-22 AWG
Datasheet
RC20M13D28 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Socket (Female) | |
| Current Rating | 13 A | |
| Contact Size | 16 | |
| Wire Gauge | 20 AWG | |
| Contact Plating | Gold | |
| Product | Contacts | |
| Series | RC | |
| Packaging | Each | |
| Product Type | Standard Circular Contacts | |
| Subcategory | Circular Connectors | |
| Part # Aliases | RC20M13D28 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
597In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.71 | $5.42 | |
| $2.26 | $565.00 | |
| $2.24 | $1,120.00 | |
| $2.21 | $2,210.00 | |
| $2.16 | $5,400.00 | |
| $2.13 | $10,650.00 | |
| $2.11 | $21,100.00 | |
| $2.09 | $104,500.00 |
Need more?
Associated Parts

Souriau
Crimpers / Crimping Tools Crimp Tool Handles
Sign in to add projects and notes